
RMCF0603JG4K70 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JG4K70TR-ND - Tape & Reel (TR) 738-RMCF0603JG4K70CT-ND - Cut Tape (CT) 738-RMCF0603JG4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG4K70 |
Description | RES 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,39500 Kč | 3,95 Kč |
| 25 | 0,28280 Kč | 7,07 Kč |
| 50 | 0,22060 Kč | 11,03 Kč |
| 100 | 0,17890 Kč | 17,89 Kč |
| 250 | 0,13564 Kč | 33,91 Kč |
| 500 | 0,11194 Kč | 55,97 Kč |
| 1 000 | 0,09321 Kč | 93,21 Kč |
| 5 000 | 0,06421 Kč | 321,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05589 Kč | 558,90 Kč |
| 20 000 | 0,04932 Kč | 986,40 Kč |
| 30 000 | 0,04613 Kč | 1 383,90 Kč |
| 50 000 | 0,04268 Kč | 2 134,00 Kč |
| 70 000 | 0,04071 Kč | 2 849,70 Kč |
| 100 000 | 0,03885 Kč | 3 885,00 Kč |
| 120 000 | 0,03798 Kč | 4 557,60 Kč |
| 240 000 | 0,03512 Kč | 8 428,80 Kč |
| 250 000 | 0,03497 Kč | 8 742,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

