0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG1K00

DigiKey Part Number
738-RMCF0603JG1K00TR-ND - Tape & Reel (TR)
738-RMCF0603JG1K00CT-ND - Cut Tape (CT)
738-RMCF0603JG1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG1K00
Description
RES 1K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 731
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,14600 Kč1,46 Kč
250,11640 Kč2,91 Kč
500,11240 Kč5,62 Kč
1000,09360 Kč9,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08322 Kč832,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč