
RMCF0603FT560R | |
|---|---|
DigiKey Part Number | 738-RMCF0603FT560RTR-ND - Tape & Reel (TR) 738-RMCF0603FT560RCT-ND - Cut Tape (CT) 738-RMCF0603FT560RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT560R |
Description | RES 560 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04421 Kč | 221,05 Kč |
| 10 000 | 0,04197 Kč | 419,70 Kč |
| 15 000 | 0,04176 Kč | 626,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,21100 Kč | 2,11 Kč |
| 25 | 0,16840 Kč | 4,21 Kč |
| 50 | 0,14740 Kč | 7,37 Kč |
| 100 | 0,12000 Kč | 12,00 Kč |
| 250 | 0,10104 Kč | 25,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,20800 Kč | 2,08 Kč |
| 25 | 0,16640 Kč | 4,16 Kč |
| 50 | 0,14560 Kč | 7,28 Kč |
| 100 | 0,11860 Kč | 11,86 Kč |
| 250 | 0,09988 Kč | 24,97 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

