4.99 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT4R99

DigiKey Part Number
RMCF0603FT4R99TR-ND - Tape & Reel (TR)
RMCF0603FT4R99CT-ND - Cut Tape (CT)
RMCF0603FT4R99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT4R99
Description
RES 4.99 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT4R99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 954
Factory Stock: 295 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
250,39480 Kč9,87 Kč
500,31500 Kč15,75 Kč
1000,25830 Kč25,83 Kč
2500,19908 Kč49,77 Kč
5000,16588 Kč82,94 Kč
1 0000,14006 Kč140,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09949 Kč497,45 Kč
10 0000,08779 Kč877,90 Kč
15 0000,08213 Kč1 231,95 Kč
25 0000,07600 Kč1 900,00 Kč
35 0000,07250 Kč2 537,50 Kč
50 0000,06920 Kč3 460,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč