330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

RMCF0603FT330R

DigiKey Part Number
RMCF0603FT330RTR-ND - Tape & Reel (TR)
RMCF0603FT330RCT-ND - Cut Tape (CT)
RMCF0603FT330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT330R
Description
RES 330 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217 952
Factory Stock: 140 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,44100 Kč4,41 Kč
250,31920 Kč7,98 Kč
500,25200 Kč12,60 Kč
1000,20160 Kč20,16 Kč
2500,15456 Kč38,64 Kč
5000,12766 Kč63,83 Kč
1 0000,10688 Kč106,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07404 Kč370,20 Kč
10 0000,06465 Kč646,50 Kč
15 0000,06008 Kč901,20 Kč
25 0000,05517 Kč1 379,25 Kč
35 0000,05235 Kč1 832,25 Kč
50 0000,04969 Kč2 484,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč