
RMCF0603FT30K1 | |
|---|---|
DigiKey Part Number | RMCF0603FT30K1TR-ND - Tape & Reel (TR) RMCF0603FT30K1CT-ND - Cut Tape (CT) RMCF0603FT30K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT30K1 |
Description | RES 30.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT30K1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02100 $ | 0,21 $ |
| 25 | 0,01520 $ | 0,38 $ |
| 50 | 0,01200 $ | 0,60 $ |
| 100 | 0,00960 $ | 0,96 $ |
| 250 | 0,00736 $ | 1,84 $ |
| 500 | 0,00608 $ | 3,04 $ |
| 1 000 | 0,00509 $ | 5,09 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00353 $ | 17,65 $ |
| 10 000 | 0,00308 $ | 30,80 $ |
| 15 000 | 0,00286 $ | 42,90 $ |
| 25 000 | 0,00263 $ | 65,75 $ |
| 35 000 | 0,00249 $ | 87,15 $ |
| 50 000 | 0,00237 $ | 118,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,12100 $ |


