
RMCF0603FT2K49 | |
|---|---|
DigiKey Part Number | RMCF0603FT2K49TR-ND - Tape & Reel (TR) RMCF0603FT2K49CT-ND - Cut Tape (CT) RMCF0603FT2K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT2K49 |
Description | RES 2.49K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT2K49 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K49FKEB | Vishay Dale | 18 507 | 541-CRCW06032K49FKEBCT-ND | 2,10000 Kč | Direct |
| AC0603FR-072K49L | YAGEO | 74 208 | YAG3587CT-ND | 2,10000 Kč | Similar |
| AF0603FR-072K49L | YAGEO | 4 198 | 13-AF0603FR-072K49LCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 25 | 0,31920 Kč | 7,98 Kč |
| 50 | 0,25200 Kč | 12,60 Kč |
| 100 | 0,20160 Kč | 20,16 Kč |
| 250 | 0,15456 Kč | 38,64 Kč |
| 500 | 0,12766 Kč | 63,83 Kč |
| 1 000 | 0,10688 Kč | 106,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07404 Kč | 370,20 Kč |
| 10 000 | 0,06465 Kč | 646,50 Kč |
| 15 000 | 0,06008 Kč | 901,20 Kč |
| 25 000 | 0,05517 Kč | 1 379,25 Kč |
| 35 000 | 0,05235 Kč | 1 832,25 Kč |
| 50 000 | 0,04969 Kč | 2 484,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


