
RMCF0603FT24K0 | |
|---|---|
DigiKey Part Number | RMCF0603FT24K0TR-ND - Tape & Reel (TR) RMCF0603FT24K0CT-ND - Cut Tape (CT) RMCF0603FT24K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT24K0 |
Description | RES 24K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT24K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04421 Kč | 221,05 Kč |
| 10 000 | 0,04197 Kč | 419,70 Kč |
| 15 000 | 0,04176 Kč | 626,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,27400 Kč | 2,74 Kč |
| 25 | 0,20200 Kč | 5,05 Kč |
| 50 | 0,19360 Kč | 9,68 Kč |
| 100 | 0,14520 Kč | 14,52 Kč |
| 250 | 0,12124 Kč | 30,31 Kč |
| 500 | 0,10104 Kč | 50,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,27000 Kč | 2,70 Kč |
| 25 | 0,19960 Kč | 4,99 Kč |
| 50 | 0,19140 Kč | 9,57 Kč |
| 100 | 0,14360 Kč | 14,36 Kč |
| 250 | 0,11984 Kč | 29,96 Kč |
| 500 | 0,09986 Kč | 49,93 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

