0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT220R

DigiKey Part Number
RMCF0603FT220RTR-ND - Tape & Reel (TR)
RMCF0603FT220RCT-ND - Cut Tape (CT)
RMCF0603FT220RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT220R
Description
RES 220 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,20800 Kč2,08 Kč
250,16640 Kč4,16 Kč
500,14560 Kč7,28 Kč
1000,11860 Kč11,86 Kč
2500,09988 Kč24,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04369 Kč218,45 Kč
10 0000,04149 Kč414,90 Kč
15 0000,04128 Kč619,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč