0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG2K00

DigiKey Part Number
738-RMCF0603FG2K00TR-ND - Tape & Reel (TR)
738-RMCF0603FG2K00CT-ND - Cut Tape (CT)
738-RMCF0603FG2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG2K00
Description
RES 2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 210
Factory Stock: 80 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,20800 Kč2,08 Kč
250,16640 Kč4,16 Kč
500,14560 Kč7,28 Kč
1000,11860 Kč11,86 Kč
2500,09988 Kč24,97 Kč
5000,06908 Kč34,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06242 Kč624,20 Kč
20 0000,05348 Kč1 069,60 Kč
30 0000,05202 Kč1 560,60 Kč
50 0000,04369 Kč2 184,50 Kč
70 0000,04240 Kč2 968,00 Kč
100 0000,04148 Kč4 148,00 Kč
240 0000,03845 Kč9 228,00 Kč
250 0000,03829 Kč9 572,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč