RMCF0603FG1K50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1 369
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 29 458
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 29 904
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,38506 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,35044 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 30 792
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 244 793
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 5 011
Unit Price: 2,94000 Kč
Datasheet

Similar


YAGEO
In Stock: 121 291
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 6 728
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,41069 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 122 113
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,82610 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG1K50

DigiKey Part Number
RMCF0603FG1K50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG1K50
Description
RES 1.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031K50FKEAVishay Dale1 369541-1.50KHCT-ND2,10000 KčDirect
CRCW06031K50FKEBVishay Dale29 458541-CRCW06031K50FKEBCT-ND2,10000 KčDirect
CRCW06031K50FKECVishay Dale29 904541-CRCW06031K50FKECCT-ND2,10000 KčDirect
CRCW06031K50FKTBVishay Dale0CRCW06031K50FKTB-ND0,38506 KčDirect
CRCW06031K50FKTCVishay Dale0CRCW06031K50FKTC-ND0,35044 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06100 Kč610,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,06100 Kč
Unit Price with VAT:0,07381 Kč