162 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG162K

DigiKey Part Number
738-RMCF0603FG162KTR-ND - Tape & Reel (TR)
738-RMCF0603FG162KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0603FG162K
Description
RES 162K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
162 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG162K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603162KFKEAVishay Dale49 816541-162KHCT-ND2,10000 KčDirect
ERJ-3EKF1623VPanasonic Industry17 807P162KHCT-ND2,10000 KčDirect
AC0603FR-07162KLYAGEO36 48413-AC0603FR-07162KLCT-ND2,10000 KčSimilar
AF0603FR-07162KLYAGEO5 00013-AF0603FR-07162KLCT-ND2,10000 KčSimilar
CR0603-FX-1623ELFBourns Inc.33 854118-CR0603-FX-1623ELFCT-ND2,10000 KčSimilar
In-Stock: 9 780
Factory Stock: 90 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
250,30240 Kč7,56 Kč
500,23940 Kč11,97 Kč
1000,19110 Kč19,11 Kč
2500,14616 Kč36,54 Kč
5000,12052 Kč60,26 Kč
1 0000,10079 Kč100,79 Kč
5 0000,06988 Kč349,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06100 Kč610,00 Kč
20 0000,05398 Kč1 079,60 Kč
30 0000,05056 Kč1 516,80 Kč
50 0000,04688 Kč2 344,00 Kč
70 0000,04478 Kč3 134,60 Kč
100 0000,04279 Kč4 279,00 Kč
120 0000,04186 Kč5 023,20 Kč
240 0000,03880 Kč9 312,00 Kč
250 0000,03864 Kč9 660,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč