RMCF0603FG150R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 85 961
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 1 310
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 10 665
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,38506 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,35044 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 42 962
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 144 653
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 58 631
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 70 123
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,80989 Kč
Datasheet

Similar


YAGEO
In Stock: 575 151
Unit Price: 2,10000 Kč
Datasheet
150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG150R

DigiKey Part Number
738-RMCF0603FG150RTR-ND - Tape & Reel (TR)
738-RMCF0603FG150RCT-ND - Cut Tape (CT)
738-RMCF0603FG150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG150R
Description
RES 150 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603150RFKEAVishay Dale85 961541-150HCT-ND2,10000 KčDirect
CRCW0603150RFKEBVishay Dale1 310541-CRCW0603150RFKEBCT-ND2,10000 KčDirect
CRCW0603150RFKECVishay Dale10 665541-CRCW0603150RFKECCT-ND2,10000 KčDirect
CRCW0603150RFKTBVishay Dale0CRCW0603150RFKTB-ND0,38506 KčDirect
CRCW0603150RFKTCVishay Dale0CRCW0603150RFKTC-ND0,35044 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06100 Kč610,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,06100 Kč
Unit Price with VAT:0,07381 Kč