100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG100K

DigiKey Part Number
RMCF0603FG100KTR-ND - Tape & Reel (TR)
RMCF0603FG100KCT-ND - Cut Tape (CT)
RMCF0603FG100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG100K
Description
RES 100K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-1003ELFBourns Inc.191 629CR0603-FX-1003ELFCT-ND2,10000 KčDirect
CRCW0603100KFKEAVishay Dale2 193 268541-100KHCT-ND2,10000 KčDirect
CRCW0603100KFKECVishay Dale2541-2973-1-ND2,10000 KčDirect
CRG0603F100KTE Connectivity Passive Product102 984A106046CT-ND2,10000 KčDirect
ERJ-3EKF1003VPanasonic Industry1 422 981P100KHCT-ND2,10000 KčDirect
In-Stock: 4 214
Factory Stock: 420 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,44100 Kč4,41 Kč
250,31920 Kč7,98 Kč
500,25200 Kč12,60 Kč
1000,20160 Kč20,16 Kč
2500,15456 Kč38,64 Kč
5000,12766 Kč63,83 Kč
1 0000,10688 Kč106,88 Kč
5 0000,07404 Kč370,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06465 Kč646,50 Kč
20 0000,05721 Kč1 144,20 Kč
30 0000,05360 Kč1 608,00 Kč
50 0000,04969 Kč2 484,50 Kč
70 0000,04746 Kč3 322,20 Kč
100 0000,04536 Kč4 536,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč