
RMCF0402JT5K10 | |
|---|---|
DigiKey Part Number | RMCF0402JT5K10TR-ND - Tape & Reel (TR) RMCF0402JT5K10CT-ND - Cut Tape (CT) RMCF0402JT5K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT5K10 |
Description | RES 5.1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT5K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 25 | 0,26040 Kč | 6,51 Kč |
| 50 | 0,20580 Kč | 10,29 Kč |
| 100 | 0,16590 Kč | 16,59 Kč |
| 250 | 0,12516 Kč | 31,29 Kč |
| 500 | 0,10248 Kč | 51,24 Kč |
| 1 000 | 0,08483 Kč | 84,83 Kč |
| 5 000 | 0,05753 Kč | 287,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04974 Kč | 497,40 Kč |
| 20 000 | 0,04360 Kč | 872,00 Kč |
| 30 000 | 0,04062 Kč | 1 218,60 Kč |
| 50 000 | 0,03740 Kč | 1 870,00 Kč |
| 70 000 | 0,03556 Kč | 2 489,20 Kč |
| 100 000 | 0,03382 Kč | 3 382,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


