560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT560R

DigiKey Part Number
RMCF0402JT560RTR-ND - Tape & Reel (TR)
RMCF0402JT560RCT-ND - Cut Tape (CT)
RMCF0402JT560RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT560R
Description
RES 560 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT560R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402560RJNEDVishay Dale46 154541-560JCT-ND2,10000 KčDirect
CRG0402F560RTE Connectivity Passive Product19 7801712-CRG0402F560RCT-ND2,10000 KčUpgrade
ERJ-2RKF5600XPanasonic Industry143 299P560LCT-ND2,10000 KčUpgrade
RC0402FR-07560RLYAGEO27 250311-560LRCT-ND2,10000 KčUpgrade
AC0402JR-07560RLYAGEO10 40913-AC0402JR-07560RLCT-ND2,10000 KčSimilar
In-Stock: 4 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,37800 Kč3,78 Kč
250,26040 Kč6,51 Kč
500,20580 Kč10,29 Kč
1000,16590 Kč16,59 Kč
2500,12516 Kč31,29 Kč
5000,10248 Kč51,24 Kč
1 0000,08483 Kč84,83 Kč
5 0000,05753 Kč287,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04974 Kč497,40 Kč
20 0000,04360 Kč872,00 Kč
30 0000,04062 Kč1 218,60 Kč
50 0000,03740 Kč1 870,00 Kč
70 0000,03556 Kč2 489,20 Kč
100 0000,03382 Kč3 382,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč