RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT560R

DigiKey Part Number
RMCF0402FT560RTR-ND - Tape & Reel (TR)
RMCF0402FT560RCT-ND - Cut Tape (CT)
RMCF0402FT560RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT560R
Description
RES 560 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT560R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 889
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04421 Kč442,10 Kč
20 0000,04318 Kč863,60 Kč
30 0000,04119 Kč1 235,70 Kč
50 0000,03942 Kč1 971,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,25300 Kč2,53 Kč
250,18520 Kč4,63 Kč
500,18100 Kč9,05 Kč
1000,13680 Kč13,68 Kč
2500,11284 Kč28,21 Kč
5000,09430 Kč47,15 Kč
1 0000,06504 Kč65,04 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,25000 Kč2,50 Kč
250,18320 Kč4,58 Kč
500,17900 Kč8,95 Kč
1000,13520 Kč13,52 Kč
2500,11152 Kč27,88 Kč
5000,09322 Kč46,61 Kč
1 0000,06429 Kč64,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč