
RMCF0402FT4K12 | |
|---|---|
DigiKey Part Number | RMCF0402FT4K12TR-ND - Tape & Reel (TR) RMCF0402FT4K12CT-ND - Cut Tape (CT) RMCF0402FT4K12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT4K12 |
Description | RES 4.12K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT4K12 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,41700 Kč | 4,17 Kč |
| 25 | 0,30040 Kč | 7,51 Kč |
| 50 | 0,23780 Kč | 11,89 Kč |
| 100 | 0,18980 Kč | 18,98 Kč |
| 250 | 0,14432 Kč | 36,08 Kč |
| 500 | 0,11888 Kč | 59,44 Kč |
| 1 000 | 0,09906 Kč | 99,06 Kč |
| 5 000 | 0,06824 Kč | 341,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05940 Kč | 594,00 Kč |
| 20 000 | 0,05240 Kč | 1 048,00 Kč |
| 30 000 | 0,04902 Kč | 1 470,60 Kč |
| 50 000 | 0,04535 Kč | 2 267,50 Kč |
| 70 000 | 0,04326 Kč | 3 028,20 Kč |
| 100 000 | 0,04128 Kč | 4 128,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


