RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT33R0

DigiKey Part Number
RMCF0402FT33R0TR-ND - Tape & Reel (TR)
RMCF0402FT33R0CT-ND - Cut Tape (CT)
RMCF0402FT33R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT33R0
Description
RES 33 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT33R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127 577
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05654 Kč565,40 Kč
20 0000,04990 Kč998,00 Kč
30 0000,04667 Kč1 400,10 Kč
50 0000,04318 Kč2 159,00 Kč
70 0000,04119 Kč2 883,30 Kč
100 0000,03931 Kč3 931,00 Kč
120 0000,03843 Kč4 611,60 Kč
240 0000,03554 Kč8 529,60 Kč
250 0000,03538 Kč8 845,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,40000 Kč4,00 Kč
250,28640 Kč7,16 Kč
500,22320 Kč11,16 Kč
1000,18100 Kč18,10 Kč
2500,13724 Kč34,31 Kč
5000,11324 Kč56,62 Kč
1 0000,09430 Kč94,30 Kč
5 0000,06496 Kč324,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,39500 Kč3,95 Kč
250,28280 Kč7,07 Kč
500,22060 Kč11,03 Kč
1000,17890 Kč17,89 Kč
2500,13564 Kč33,91 Kč
5000,11194 Kč55,97 Kč
1 0000,09321 Kč93,21 Kč
5 0000,06421 Kč321,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč