RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT2K70

DigiKey Part Number
RMCF0402FT2K70TR-ND - Tape & Reel (TR)
RMCF0402FT2K70CT-ND - Cut Tape (CT)
RMCF0402FT2K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT2K70
Description
RES 2.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT2K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 518
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04421 Kč442,10 Kč
20 0000,04318 Kč863,60 Kč
30 0000,04119 Kč1 235,70 Kč
50 0000,03942 Kč1 971,00 Kč
70 0000,03843 Kč2 690,10 Kč
100 0000,03553 Kč3 553,00 Kč
250 0000,03538 Kč8 845,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,10500 Kč1,05 Kč
250,10120 Kč2,53 Kč
500,09260 Kč4,63 Kč
1000,06530 Kč6,53 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,10400 Kč1,04 Kč
250,10000 Kč2,50 Kč
500,09160 Kč4,58 Kč
1000,06450 Kč6,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč