2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT2K00

DigiKey Part Number
RMCF0402FT2K00TR-ND - Tape & Reel (TR)
RMCF0402FT2K00CT-ND - Cut Tape (CT)
RMCF0402FT2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT2K00
Description
RES 2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604 211
Factory Stock: 5 590 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,10500 Kč1,05 Kč
250,10080 Kč2,52 Kč
500,09240 Kč4,62 Kč
1000,06510 Kč6,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04410 Kč441,00 Kč
20 0000,04308 Kč861,60 Kč
30 0000,04109 Kč1 232,70 Kč
50 0000,03933 Kč1 966,50 Kč
70 0000,03834 Kč2 683,80 Kč
100 0000,03545 Kč3 545,00 Kč
250 0000,03530 Kč8 825,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč