
RMCF0402FT294K | |
|---|---|
DigiKey Part Number | RMCF0402FT294KTR-ND - Tape & Reel (TR) RMCF0402FT294KCT-ND - Cut Tape (CT) RMCF0402FT294KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT294K |
Description | RES 294K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 294 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT294K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,42000 Kč | 4,20 Kč |
| 25 | 0,30240 Kč | 7,56 Kč |
| 50 | 0,23940 Kč | 11,97 Kč |
| 100 | 0,19110 Kč | 19,11 Kč |
| 250 | 0,14532 Kč | 36,33 Kč |
| 500 | 0,11968 Kč | 59,84 Kč |
| 1 000 | 0,09974 Kč | 99,74 Kč |
| 5 000 | 0,06871 Kč | 343,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05980 Kč | 598,00 Kč |
| 20 000 | 0,05276 Kč | 1 055,20 Kč |
| 30 000 | 0,04935 Kč | 1 480,50 Kč |
| 50 000 | 0,04566 Kč | 2 283,00 Kč |
| 70 000 | 0,04356 Kč | 3 049,20 Kč |
| 100 000 | 0,04157 Kč | 4 157,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


