RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT27R0

DigiKey Part Number
RMCF0402FT27R0TR-ND - Tape & Reel (TR)
RMCF0402FT27R0CT-ND - Cut Tape (CT)
RMCF0402FT27R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT27R0
Description
RES 27 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT27R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261 867
Factory Stock: 110 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06315 Kč631,50 Kč
20 0000,05263 Kč1 052,60 Kč
30 0000,04318 Kč1 295,40 Kč
50 0000,04119 Kč2 059,50 Kč
70 0000,03942 Kč2 759,40 Kč
100 0000,03553 Kč3 553,00 Kč
120 0000,03539 Kč4 246,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,18900 Kč1,89 Kč
250,15160 Kč3,79 Kč
500,13900 Kč6,95 Kč
1000,11370 Kč11,37 Kč
2500,09432 Kč23,58 Kč
5000,06484 Kč32,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,18700 Kč1,87 Kč
250,15000 Kč3,75 Kč
500,13740 Kč6,87 Kč
1000,11240 Kč11,24 Kč
2500,09320 Kč23,30 Kč
5000,06408 Kč32,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč