RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT150R

DigiKey Part Number
RMCF0402FT150RTR-ND - Tape & Reel (TR)
RMCF0402FT150RCT-ND - Cut Tape (CT)
RMCF0402FT150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT150R
Description
RES 150 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299 546
Factory Stock: 1 110 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,10400 Kč1,04 Kč
250,10000 Kč2,50 Kč
500,09160 Kč4,58 Kč
1000,06460 Kč6,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04374 Kč437,40 Kč
20 0000,04273 Kč854,60 Kč
30 0000,04076 Kč1 222,80 Kč
50 0000,03901 Kč1 950,50 Kč
70 0000,03803 Kč2 662,10 Kč
100 0000,03516 Kč3 516,00 Kč
250 0000,03501 Kč8 752,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč