


RMCF0402FT100R | |
|---|---|
DigiKey Part Number | RMCF0402FT100RTR-ND - Tape & Reel (TR) RMCF0402FT100RCT-ND - Cut Tape (CT) RMCF0402FT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT100R |
Description | RES 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04421 Kč | 442,10 Kč |
| 20 000 | 0,04318 Kč | 863,60 Kč |
| 30 000 | 0,04119 Kč | 1 235,70 Kč |
| 50 000 | 0,03931 Kč | 1 965,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,16800 Kč | 1,68 Kč |
| 25 | 0,14320 Kč | 3,58 Kč |
| 50 | 0,13900 Kč | 6,95 Kč |
| 100 | 0,11370 Kč | 11,37 Kč |
| 250 | 0,09432 Kč | 23,58 Kč |
| 500 | 0,06484 Kč | 32,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,16600 Kč | 1,66 Kč |
| 25 | 0,14160 Kč | 3,54 Kč |
| 50 | 0,13740 Kč | 6,87 Kč |
| 100 | 0,11240 Kč | 11,24 Kč |
| 250 | 0,09320 Kč | 23,30 Kč |
| 500 | 0,06408 Kč | 32,04 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


