100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

RMCF0402FT100R

DigiKey Part Number
RMCF0402FT100RTR-ND - Tape & Reel (TR)
RMCF0402FT100RCT-ND - Cut Tape (CT)
RMCF0402FT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT100R
Description
RES 100 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 558 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
250,30240 Kč7,56 Kč
500,23940 Kč11,97 Kč
1000,19110 Kč19,11 Kč
2500,14532 Kč36,33 Kč
5000,11968 Kč59,84 Kč
1 0000,09974 Kč99,74 Kč
5 0000,06871 Kč343,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05980 Kč598,00 Kč
20 0000,05276 Kč1 055,20 Kč
30 0000,04935 Kč1 480,50 Kč
50 0000,04566 Kč2 283,00 Kč
70 0000,04356 Kč3 049,20 Kč
100 0000,04157 Kč4 157,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč