200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT200R

DigiKey Part Number
RMCF0201JT200RTR-ND - Tape & Reel (TR)
RMCF0201JT200RCT-ND - Cut Tape (CT)
RMCF0201JT200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT200R
Description
RES 200 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT200R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 124
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,35280 Kč8,82 Kč
500,27720 Kč13,86 Kč
1000,22470 Kč22,47 Kč
2500,17304 Kč43,26 Kč
5000,14362 Kč71,81 Kč
1 0000,12053 Kč120,53 Kč
5 0000,08450 Kč422,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07410 Kč741,00 Kč
20 0000,06590 Kč1 318,00 Kč
30 0000,06192 Kč1 857,60 Kč
50 0000,05761 Kč2 880,50 Kč
70 0000,05515 Kč3 860,50 Kč
100 0000,05282 Kč5 282,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč