
RMCF0201FT150R | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT150RTR-ND - Tape & Reel (TR) 738-RMCF0201FT150RCT-ND - Cut Tape (CT) 738-RMCF0201FT150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT150R |
Description | RES 150 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT150R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0201-FW-1500GLF | Bourns Inc. | 18 | 118-CR0201-FW-1500GLFCT-ND | 2,10000 Kč | Direct |
| AC0201FR-07150RL | YAGEO | 24 885 | YAG5158CT-ND | 2,10000 Kč | Similar |
| RC0201FR-07150RL | YAGEO | 413 032 | YAG2273CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,41160 Kč | 10,29 Kč |
| 50 | 0,32760 Kč | 16,38 Kč |
| 100 | 0,26670 Kč | 26,67 Kč |
| 250 | 0,20748 Kč | 51,87 Kč |
| 500 | 0,17302 Kč | 86,51 Kč |
| 1 000 | 0,14636 Kč | 146,36 Kč |
| 5 000 | 0,10436 Kč | 521,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09227 Kč | 922,70 Kč |
| 20 000 | 0,08268 Kč | 1 653,60 Kč |
| 30 000 | 0,07803 Kč | 2 340,90 Kč |
| 50 000 | 0,07299 Kč | 3 649,50 Kč |
| 70 000 | 0,07012 Kč | 4 908,40 Kč |
| 100 000 | 0,06740 Kč | 6 740,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


