0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201-RMCF-Series
cut-tape-render

RMCF0201FT10K0

DigiKey Part Number
RMCF0201FT10K0TR-ND - Tape & Reel (TR)
RMCF0201FT10K0CT-ND - Cut Tape (CT)
RMCF0201FT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT10K0
Description
RES 10K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,52100 Kč5,21 Kč
250,38320 Kč9,58 Kč
500,30820 Kč15,41 Kč
1000,25000 Kč25,00 Kč
2500,19412 Kč48,53 Kč
5000,16206 Kč81,03 Kč
1 0000,13706 Kč137,06 Kč
5 0000,09765 Kč488,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08634 Kč863,40 Kč
20 0000,07737 Kč1 547,40 Kč
30 0000,07302 Kč2 190,60 Kč
50 0000,06831 Kč3 415,50 Kč
70 0000,06562 Kč4 593,40 Kč
100 0000,06307 Kč6 307,00 Kč
120 0000,06188 Kč7 425,60 Kč
240 0000,05796 Kč13 910,40 Kč
250 0000,05776 Kč14 440,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč