
RMCA0805JT100R-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0805JT100R-HPTR-ND - Tape & Reel (TR) 738-RMCA0805JT100R-HPCT-ND - Cut Tape (CT) 738-RMCA0805JT100R-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0805JT100R-HP |
Description | RES 0805 100 OHM 5% 0.25W AUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0805JT100R-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,71900 Kč | 7,19 Kč |
| 25 | 0,54200 Kč | 13,55 Kč |
| 50 | 0,43940 Kč | 21,97 Kč |
| 100 | 0,36340 Kč | 36,34 Kč |
| 250 | 0,28660 Kč | 71,65 Kč |
| 500 | 0,24350 Kč | 121,75 Kč |
| 1 000 | 0,20922 Kč | 209,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15509 Kč | 775,45 Kč |
| 10 000 | 0,13947 Kč | 1 394,70 Kč |
| 15 000 | 0,13187 Kč | 1 978,05 Kč |
| 25 000 | 0,12365 Kč | 3 091,25 Kč |
| 35 000 | 0,11895 Kč | 4 163,25 Kč |
| 50 000 | 0,11450 Kč | 5 725,00 Kč |
| 60 000 | 0,11242 Kč | 6 745,20 Kč |
| 120 000 | 0,10558 Kč | 12 669,60 Kč |
| 125 000 | 0,10522 Kč | 13 152,50 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

