
RMCA0805FT1K00-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0805FT1K00-HPTR-ND - Tape & Reel (TR) 738-RMCA0805FT1K00-HPCT-ND - Cut Tape (CT) 738-RMCA0805FT1K00-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0805FT1K00-HP |
Description | RES 0805 1 KOHM 1% 0.25W AUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0805FT1K00-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,84200 Kč | 8,42 Kč |
| 25 | 0,64040 Kč | 16,01 Kč |
| 50 | 0,52560 Kč | 26,28 Kč |
| 100 | 0,43530 Kč | 43,53 Kč |
| 250 | 0,34740 Kč | 86,85 Kč |
| 500 | 0,29730 Kč | 148,65 Kč |
| 1 000 | 0,25747 Kč | 257,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19431 Kč | 971,55 Kč |
| 10 000 | 0,17606 Kč | 1 760,60 Kč |
| 15 000 | 0,16718 Kč | 2 507,70 Kč |
| 25 000 | 0,15757 Kč | 3 939,25 Kč |
| 35 000 | 0,15207 Kč | 5 322,45 Kč |
| 50 000 | 0,14687 Kč | 7 343,50 Kč |
| 60 000 | 0,14444 Kč | 8 666,40 Kč |
| 120 000 | 0,13643 Kč | 16 371,60 Kč |
| 125 000 | 0,13601 Kč | 17 001,25 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

