New Product
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA0805FT120R-HP

DigiKey Part Number
738-RMCA0805FT120R-HPTR-ND - Tape & Reel (TR)
738-RMCA0805FT120R-HPCT-ND - Cut Tape (CT)
738-RMCA0805FT120R-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCA0805FT120R-HP
Description
RES 0805 120 OHM 1% 0.25W AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA0805FT120R-HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Anti-Sulfur, Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
250,69720 Kč17,43 Kč
500,57120 Kč28,56 Kč
1000,47250 Kč47,25 Kč
2500,37712 Kč94,28 Kč
5000,32210 Kč161,05 Kč
1 0000,27906 Kč279,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,21065 Kč1 053,25 Kč
10 0000,19087 Kč1 908,70 Kč
15 0000,18124 Kč2 718,60 Kč
25 0000,17081 Kč4 270,25 Kč
35 0000,16485 Kč5 769,75 Kč
50 0000,15922 Kč7 961,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč