
RMCA0805FT100R-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0805FT100R-HPTR-ND - Tape & Reel (TR) 738-RMCA0805FT100R-HPCT-ND - Cut Tape (CT) 738-RMCA0805FT100R-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0805FT100R-HP |
Description | RES 0805 100 OHM 1% 0.25W AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0805FT100R-HP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,69720 Kč | 17,43 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 250 | 0,37712 Kč | 94,28 Kč |
| 500 | 0,32210 Kč | 161,05 Kč |
| 1 000 | 0,27906 Kč | 279,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21065 Kč | 1 053,25 Kč |
| 10 000 | 0,19087 Kč | 1 908,70 Kč |
| 15 000 | 0,18124 Kč | 2 718,60 Kč |
| 25 000 | 0,17081 Kč | 4 270,25 Kč |
| 35 000 | 0,16485 Kč | 5 769,75 Kč |
| 50 000 | 0,15922 Kč | 7 961,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

