
RMCA0603FT5K10-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0603FT5K10-HPTR-ND - Tape & Reel (TR) 738-RMCA0603FT5K10-HPCT-ND - Cut Tape (CT) 738-RMCA0603FT5K10-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0603FT5K10-HP |
Description | RES 0603 5.1 KOHM 1% 0.125W AUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0603FT5K10-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,57120 Kč | 14,28 Kč |
| 50 | 0,47040 Kč | 23,52 Kč |
| 100 | 0,38640 Kč | 38,64 Kč |
| 250 | 0,30572 Kč | 76,43 Kč |
| 500 | 0,26038 Kč | 130,19 Kč |
| 1 000 | 0,22405 Kč | 224,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16681 Kč | 834,05 Kč |
| 10 000 | 0,15024 Kč | 1 502,40 Kč |
| 15 000 | 0,14218 Kč | 2 132,70 Kč |
| 25 000 | 0,13348 Kč | 3 337,00 Kč |
| 35 000 | 0,12850 Kč | 4 497,50 Kč |
| 50 000 | 0,12379 Kč | 6 189,50 Kč |
| 60 000 | 0,12159 Kč | 7 295,40 Kč |
| 120 000 | 0,11434 Kč | 13 720,80 Kč |
| 125 000 | 0,11396 Kč | 14 245,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

