
RMCA0402FT200K-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0402FT200K-HPTR-ND - Tape & Reel (TR) 738-RMCA0402FT200K-HPCT-ND - Cut Tape (CT) 738-RMCA0402FT200K-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0402FT200K-HP |
Description | RES 0402 200 KOHM 1% 0.1W AUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0402FT200K-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 Kč | 2,46 Kč |
| 10 | 0,45200 Kč | 4,52 Kč |
| 25 | 0,41080 Kč | 10,27 Kč |
| 50 | 0,39000 Kč | 19,50 Kč |
| 100 | 0,28330 Kč | 28,33 Kč |
| 250 | 0,22008 Kč | 55,02 Kč |
| 500 | 0,18478 Kč | 92,39 Kč |
| 1 000 | 0,17246 Kč | 172,46 Kč |
| 5 000 | 0,13074 Kč | 653,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12319 Kč | 1 231,90 Kč |
| 20 000 | 0,08623 Kč | 1 724,60 Kč |
| 30 000 | 0,08213 Kč | 2 463,90 Kč |
| 50 000 | 0,07813 Kč | 3 906,50 Kč |
| 70 000 | 0,07758 Kč | 5 430,60 Kč |
| Unit Price without VAT: | 2,46000 Kč |
|---|---|
| Unit Price with VAT: | 2,97660 Kč |

