
RMCA0402FT15K0-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0402FT15K0-HPTR-ND - Tape & Reel (TR) 738-RMCA0402FT15K0-HPCT-ND - Cut Tape (CT) 738-RMCA0402FT15K0-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0402FT15K0-HP |
Description | RES 0402 15 KOHM 1% 0.1W AUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0402FT15K0-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,57500 Kč | 5,75 Kč |
| 25 | 0,42720 Kč | 10,68 Kč |
| 50 | 0,34500 Kč | 17,25 Kč |
| 100 | 0,28330 Kč | 28,33 Kč |
| 250 | 0,22008 Kč | 55,02 Kč |
| 500 | 0,18478 Kč | 92,39 Kč |
| 1 000 | 0,15727 Kč | 157,27 Kč |
| 5 000 | 0,11374 Kč | 568,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10118 Kč | 1 011,80 Kč |
| 20 000 | 0,09121 Kč | 1 824,20 Kč |
| 30 000 | 0,08637 Kč | 2 591,10 Kč |
| 50 000 | 0,08112 Kč | 4 056,00 Kč |
| 70 000 | 0,07813 Kč | 5 469,10 Kč |
| 100 000 | 0,07530 Kč | 7 530,00 Kč |
| 120 000 | 0,07397 Kč | 8 876,40 Kč |
| 240 000 | 0,06961 Kč | 16 706,40 Kč |
| 250 000 | 0,06938 Kč | 17 345,00 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

