
RMCA0402FT150K-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0402FT150K-HPTR-ND - Tape & Reel (TR) 738-RMCA0402FT150K-HPCT-ND - Cut Tape (CT) 738-RMCA0402FT150K-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0402FT150K-HP |
Description | RES 0402 150 KOHM 1% 0.1W AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0402FT150K-HP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,46200 Kč | 11,55 Kč |
| 50 | 0,37380 Kč | 18,69 Kč |
| 100 | 0,30660 Kč | 30,66 Kč |
| 250 | 0,23852 Kč | 59,63 Kč |
| 500 | 0,20032 Kč | 100,16 Kč |
| 1 000 | 0,17050 Kč | 170,50 Kč |
| 5 000 | 0,12330 Kč | 616,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10967 Kč | 1 096,70 Kč |
| 20 000 | 0,09888 Kč | 1 977,60 Kč |
| 30 000 | 0,09363 Kč | 2 808,90 Kč |
| 50 000 | 0,08795 Kč | 4 397,50 Kč |
| 70 000 | 0,08470 Kč | 5 929,00 Kč |
| 100 000 | 0,08163 Kč | 8 163,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

