New Product
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA0402FT100K-HP

DigiKey Part Number
738-RMCA0402FT100K-HPTR-ND - Tape & Reel (TR)
738-RMCA0402FT100K-HPCT-ND - Cut Tape (CT)
738-RMCA0402FT100K-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCA0402FT100K-HP
Description
RES 0402 100 KOHM 1% 0.1W AUTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA0402FT100K-HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 Kč2,05 Kč
100,57500 Kč5,75 Kč
250,42720 Kč10,68 Kč
500,34500 Kč17,25 Kč
1000,28330 Kč28,33 Kč
2500,22008 Kč55,02 Kč
5000,18478 Kč92,39 Kč
1 0000,15727 Kč157,27 Kč
5 0000,11374 Kč568,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10118 Kč1 011,80 Kč
20 0000,09121 Kč1 824,20 Kč
30 0000,08637 Kč2 591,10 Kč
50 0000,08112 Kč4 056,00 Kč
70 0000,07813 Kč5 469,10 Kč
100 0000,07530 Kč7 530,00 Kč
120 0000,07397 Kč8 876,40 Kč
240 0000,06961 Kč16 706,40 Kč
250 0000,06938 Kč17 345,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,05000 Kč
Unit Price with VAT:2,48050 Kč