New at DigiKey
49.9 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMAN2512FT49R9

DigiKey Part Number
738-RMAN2512FT49R9TR-ND - Tape & Reel (TR)
738-RMAN2512FT49R9CT-ND - Cut Tape (CT)
738-RMAN2512FT49R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMAN2512FT49R9
Description
RES, AIN, 2512, 49.9 OHM, 1%, 3.
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMAN2512FT49R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6432 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,07400 Kč120,74 Kč
2510,40680 Kč260,17 Kč
509,44500 Kč472,25 Kč
1008,67850 Kč867,85 Kč
2507,90196 Kč1 975,49 Kč
5007,45304 Kč3 726,52 Kč
1 0007,09585 Kč7 095,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,58529 Kč26 341,16 Kč
8 0006,40502 Kč51 240,16 Kč
12 0006,31707 Kč75 804,84 Kč
20 0006,22175 Kč124 435,00 Kč
28 0006,16711 Kč172 679,08 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč