
RMAN2512FT200R | |
|---|---|
DigiKey Part Number | 738-RMAN2512FT200RTR-ND - Tape & Reel (TR) 738-RMAN2512FT200RCT-ND - Cut Tape (CT) 738-RMAN2512FT200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMAN2512FT200R |
Description | RES, AIN, 2512, 200 OHM, 1%, 3.5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMAN2512FT200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 9,37360 Kč | 234,34 Kč |
| 50 | 8,90740 Kč | 445,37 Kč |
| 100 | 8,18710 Kč | 818,71 Kč |
| 250 | 7,45512 Kč | 1 863,78 Kč |
| 500 | 7,03140 Kč | 3 515,70 Kč |
| 1 000 | 6,69437 Kč | 6 694,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,21257 Kč | 24 850,28 Kč |
| 8 000 | 6,19441 Kč | 49 555,28 Kč |
| 12 000 | 6,00707 Kč | 72 084,84 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

