
RMAN1206FT470R | |
|---|---|
DigiKey Part Number | 738-RMAN1206FT470RTR-ND - Tape & Reel (TR) 738-RMAN1206FT470RCT-ND - Cut Tape (CT) 738-RMAN1206FT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMAN1206FT470R |
Description | RES, AIN, 1206, 470 OHM, 1%, 2.4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMAN1206FT470R Models |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 25 | 8,29840 Kč | 207,46 Kč |
| 50 | 7,47520 Kč | 373,76 Kč |
| 100 | 6,82020 Kč | 682,02 Kč |
| 250 | 6,15660 Kč | 1 539,15 Kč |
| 500 | 5,77236 Kč | 2 886,18 Kč |
| 1 000 | 5,46725 Kč | 5 467,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,97762 Kč | 24 888,10 Kč |
| 10 000 | 4,83458 Kč | 48 345,80 Kč |
| 15 000 | 4,76477 Kč | 71 471,55 Kč |
| 25 000 | 4,68911 Kč | 117 227,75 Kč |
| 35 000 | 4,64574 Kč | 162 600,90 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

