New at DigiKey
2 kOhms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMAN1206FT2K00

DigiKey Part Number
738-RMAN1206FT2K00TR-ND - Tape & Reel (TR)
738-RMAN1206FT2K00CT-ND - Cut Tape (CT)
738-RMAN1206FT2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMAN1206FT2K00
Description
RES, AIN, 1206, 2 KOHM, 1%, 2.4W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMAN1206FT2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,17600 Kč91,76 Kč
257,40800 Kč185,20 Kč
507,05120 Kč352,56 Kč
1006,43380 Kč643,38 Kč
2505,80804 Kč1 452,01 Kč
5005,44562 Kč2 722,81 Kč
1 0005,15774 Kč5 157,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,69591 Kč23 479,55 Kč
10 0004,68255 Kč46 825,50 Kč
15 0004,53932 Kč68 089,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč