New at DigiKey
120 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMAN1206FT120R

DigiKey Part Number
738-RMAN1206FT120RTR-ND - Tape & Reel (TR)
738-RMAN1206FT120RCT-ND - Cut Tape (CT)
738-RMAN1206FT120RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMAN1206FT120R
Description
RES, AIN, 1206, 120 OHM, 1%, 2.4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMAN1206FT120R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
109,72200 Kč97,22 Kč
258,29840 Kč207,46 Kč
507,47520 Kč373,76 Kč
1006,82020 Kč682,02 Kč
2506,15660 Kč1 539,15 Kč
5005,77236 Kč2 886,18 Kč
1 0005,46725 Kč5 467,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,97762 Kč24 888,10 Kč
10 0004,83458 Kč48 345,80 Kč
15 0004,76477 Kč71 471,55 Kč
25 0004,68911 Kč117 227,75 Kč
35 0004,64574 Kč162 600,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč