
RMAN1206FT100R | |
|---|---|
DigiKey Part Number | 738-RMAN1206FT100RTR-ND - Tape & Reel (TR) 738-RMAN1206FT100RCT-ND - Cut Tape (CT) 738-RMAN1206FT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMAN1206FT100R |
Description | RES, AIN, 1206, 100 OHM, 1%, 2.4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMAN1206FT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 7,40800 Kč | 185,20 Kč |
| 50 | 7,05120 Kč | 352,56 Kč |
| 100 | 6,43380 Kč | 643,38 Kč |
| 250 | 5,80804 Kč | 1 452,01 Kč |
| 500 | 5,44562 Kč | 2 722,81 Kč |
| 1 000 | 5,15774 Kč | 5 157,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,69591 Kč | 23 479,55 Kč |
| 10 000 | 4,68255 Kč | 46 825,50 Kč |
| 15 000 | 4,38277 Kč | 65 741,55 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

