
RHC2512FT47R0 | |
|---|---|
DigiKey Part Number | RHC2512FT47R0TR-ND - Tape & Reel (TR) RHC2512FT47R0CT-ND - Cut Tape (CT) RHC2512FT47R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT47R0 |
Description | RES 47 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT47R0 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 $ | 0,93 $ |
| 10 | 0,57500 $ | 5,75 $ |
| 25 | 0,49560 $ | 12,39 $ |
| 50 | 0,44980 $ | 22,49 $ |
| 100 | 0,41330 $ | 41,33 $ |
| 250 | 0,37632 $ | 94,08 $ |
| 500 | 0,35494 $ | 177,47 $ |
| 1 000 | 0,33793 $ | 337,93 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31362 $ | 1 254,48 $ |
| 8 000 | 0,30503 $ | 2 440,24 $ |
| 12 000 | 0,30084 $ | 3 610,08 $ |
| 20 000 | 0,29630 $ | 5 926,00 $ |
| 28 000 | 0,29370 $ | 8 223,60 $ |
| Unit Price without VAT: | 0,93000 $ |
|---|---|
| Unit Price with VAT: | 1,12530 $ |

