
RHC2512FT2R49 | |
|---|---|
DigiKey Part Number | RHC2512FT2R49TR-ND - Tape & Reel (TR) RHC2512FT2R49CT-ND - Cut Tape (CT) RHC2512FT2R49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT2R49 |
Description | RES 2.49 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT2R49 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 11,63280 Kč | 290,82 Kč |
| 50 | 10,59560 Kč | 529,78 Kč |
| 100 | 9,77040 Kč | 977,04 Kč |
| 250 | 8,93256 Kč | 2 233,14 Kč |
| 500 | 8,44750 Kč | 4 223,75 Kč |
| 1 000 | 8,06218 Kč | 8 062,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,51083 Kč | 30 043,32 Kč |
| 8 000 | 7,31618 Kč | 58 529,44 Kč |
| 12 000 | 7,22123 Kč | 86 654,76 Kč |
| 20 000 | 7,11826 Kč | 142 365,20 Kč |
| 28 000 | 7,05929 Kč | 197 660,12 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

