22 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FT22R0

DigiKey Part Number
RHC2512FT22R0TR-ND - Tape & Reel (TR)
RHC2512FT22R0CT-ND - Cut Tape (CT)
RHC2512FT22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHC2512FT22R0
Description
RES 22 OHM 1% 2W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FT22R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 095
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 $0,88 $
100,49100 $4,91 $
250,41160 $10,29 $
500,41060 $20,53 $
1000,38990 $38,99 $
2500,35504 $88,76 $
5000,33486 $167,43 $
1 0000,31881 $318,81 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29587 $1 183,48 $
8 0000,29500 $2 360,00 $
12 0000,27707 $3 324,84 $
Manufacturers Standard Package
Unit Price without VAT:0,88000 $
Unit Price with VAT:1,06480 $