
RHC2512FT1K50 | |
|---|---|
DigiKey Part Number  | RHC2512FT1K50TR-ND - Tape & Reel (TR) RHC2512FT1K50CT-ND - Cut Tape (CT) RHC2512FT1K50DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RHC2512FT1K50  | 
Description  | RES 1.5K OHM 1% 2W 2512  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RHC2512FT1K50 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.248" L x 0.126" W (6.30mm x 3.20mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč | 
| 10 | 7,76100 Kč | 77,61 Kč | 
| 25 | 7,36520 Kč | 184,13 Kč | 
| 50 | 7,30700 Kč | 365,35 Kč | 
| 100 | 7,18430 Kč | 718,43 Kč | 
| 250 | 6,96668 Kč | 1 741,67 Kč | 
| 1 000 | 6,63316 Kč | 6 633,16 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 6,09512 Kč | 24 380,48 Kč | 
| 8 000 | 5,97499 Kč | 47 799,92 Kč | 
| 12 000 | 5,90504 Kč | 70 860,48 Kč | 
| 20 000 | 5,81590 Kč | 116 318,00 Kč | 
| 28 000 | 5,76480 Kč | 161 414,40 Kč | 
| Unit Price without VAT: | 18,31000 Kč | 
|---|---|
| Unit Price with VAT: | 22,15510 Kč | 

