
RHC2512FT150R | |
|---|---|
DigiKey Part Number | RHC2512FT150RTR-ND - Tape & Reel (TR) RHC2512FT150RCT-ND - Cut Tape (CT) RHC2512FT150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT150R |
Description | RES 150 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,07455 Kč | 24 298,20 Kč |
| 8 000 | 5,90822 Kč | 47 265,76 Kč |
| 12 000 | 5,82713 Kč | 69 925,56 Kč |
| 20 000 | 5,81041 Kč | 116 208,20 Kč |
| 28 000 | 5,68874 Kč | 159 284,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 Kč | 18,07 Kč |
| 10 | 9,60900 Kč | 96,09 Kč |
| 25 | 8,40960 Kč | 210,24 Kč |
| 50 | 8,03200 Kč | 401,60 Kč |
| 100 | 8,00520 Kč | 800,52 Kč |
| 250 | 7,28952 Kč | 1 822,38 Kč |
| 500 | 6,87518 Kč | 3 437,59 Kč |
| 1 000 | 6,54565 Kč | 6 545,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 Kč | 18,07 Kč |
| 10 | 10,08100 Kč | 100,81 Kč |
| 25 | 8,45080 Kč | 211,27 Kč |
| 50 | 8,43020 Kč | 421,51 Kč |
| 100 | 8,00520 Kč | 800,52 Kč |
| 250 | 7,28952 Kč | 1 822,38 Kč |
| 500 | 6,87518 Kč | 3 437,59 Kč |
| 1 000 | 6,54565 Kč | 6 545,65 Kč |
| Unit Price without VAT: | 18,07000 Kč |
|---|---|
| Unit Price with VAT: | 21,86470 Kč |

