
RHC2512FT10R0 | |
|---|---|
DigiKey Part Number | RHC2512FT10R0TR-ND - Tape & Reel (TR) RHC2512FT10R0CT-ND - Cut Tape (CT) RHC2512FT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT10R0 |
Description | RES 10 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT10R0 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 10,40680 Kč | 260,17 Kč |
| 50 | 9,44500 Kč | 472,25 Kč |
| 100 | 8,67850 Kč | 867,85 Kč |
| 250 | 7,90196 Kč | 1 975,49 Kč |
| 500 | 7,45304 Kč | 3 726,52 Kč |
| 1 000 | 7,09585 Kč | 7 095,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,21257 Kč | 24 850,28 Kč |
| 8 000 | 6,08942 Kč | 48 715,36 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

